ISL32490EIBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.65553
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: kr.32.08000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.12.65604
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 700
Unit Price: kr.31.26000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.54765
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32490EIBZ-T7A

DigiKey Part Number
ISL32490EIBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32490EIBZ-T7A
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL31470EIBZ-TRenesas Electronics Corporation0ISL31470EIBZ-T-NDkr.11.65553Parametric Equivalent
ISL31470EIBZ-T7ARenesas Electronics Corporation250ISL31470EIBZ-T7ACT-NDkr.32.08000Parametric Equivalent
ISL31490EIBZ-TRenesas Electronics Corporation0ISL31490EIBZ-T-NDkr.12.65604Parametric Equivalent
ISL31490EIBZ-T7ARenesas Electronics Corporation700ISL31490EIBZ-T7ACT-NDkr.31.26000Parametric Equivalent
ISL32470EIBZ-TRenesas Electronics Corporation0ISL32470EIBZ-T-NDkr.17.54765Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types