Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32490EIBZ-T | |
|---|---|
DigiKey Part Number | ISL32490EIBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32490EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32490EIBZ-T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL31470EIBZ-T | Renesas Electronics Corporation | 0 | ISL31470EIBZ-T-ND | kr.11.65553 | Parametric Equivalent |
| ISL31470EIBZ-T7A | Renesas Electronics Corporation | 250 | ISL31470EIBZ-T7ACT-ND | kr.32.08000 | Parametric Equivalent |
| ISL31490EIBZ-T | Renesas Electronics Corporation | 0 | ISL31490EIBZ-T-ND | kr.12.65604 | Parametric Equivalent |
| ISL31490EIBZ-T7A | Renesas Electronics Corporation | 700 | ISL31490EIBZ-T7ACT-ND | kr.31.26000 | Parametric Equivalent |
| ISL32470EIBZ-T | Renesas Electronics Corporation | 0 | ISL32470EIBZ-T-ND | kr.17.54765 | Parametric Equivalent |


