1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32472EIBZ-T7A

DigiKey Part Number
ISL32472EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL32472EIBZ-T7ACT-ND - Cut Tape (CT)
ISL32472EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32472EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.27000kr.41.27
10kr.30.61000kr.306.10
25kr.28.04560kr.701.14
100kr.25.27440kr.2,527.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.96924kr.5,992.31
500kr.23.18792kr.11,593.96
750kr.22.79796kr.17,098.47
1.250kr.22.36702kr.27,958.78
1.750kr.22.11562kr.38,702.33
2.500kr.21.87437kr.54,685.92
Manufacturers Standard Package
Unit Price without VAT:kr.41.27000
Unit Price with VAT:kr.51.58750