
ISL32435EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32435EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32435EIBZ-T7ACT-ND - Cut Tape (CT) ISL32435EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32435EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.93000 | kr.41.93 |
| 10 | kr.32.23700 | kr.322.37 |
| 25 | kr.29.81720 | kr.745.43 |
| 100 | kr.27.15320 | kr.2,715.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.88332 | kr.6,470.83 |
| 500 | kr.25.11810 | kr.12,559.05 |
| 750 | kr.24.73480 | kr.18,551.10 |
| 1.250 | kr.24.31010 | kr.30,387.62 |
| 1.750 | kr.24.06197 | kr.42,108.45 |
| 2.500 | kr.23.82320 | kr.59,558.00 |
| Unit Price without VAT: | kr.41.93000 |
|---|---|
| Unit Price with VAT: | kr.52.41250 |

