
ISL32433EIUZ | |
|---|---|
DigiKey Part Number | 20-ISL32433EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32433EIUZ |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32433EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.25.82600 | kr.258.26 |
| 50 | kr.22.61760 | kr.1,130.88 |
| 100 | kr.21.62230 | kr.2,162.23 |
| 250 | kr.20.57188 | kr.5,142.97 |
| 500 | kr.19.93902 | kr.9,969.51 |
| 1.000 | kr.19.41798 | kr.19,417.98 |
| 2.500 | kr.18.86811 | kr.47,170.28 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |








