Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32432EIBZ | |
|---|---|
DigiKey Part Number | 20-ISL32432EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32432EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32432EIBZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32437EIBZ | Renesas Electronics Corporation | 974 | ISL32437EIBZ-ND | kr.5.80000 | Parametric Equivalent |
| ISL32452EIBZ | Renesas Electronics Corporation | 0 | ISL32452EIBZ-ND | kr.5.39000 | Parametric Equivalent |
| ISL32457EIBZ | Renesas Electronics Corporation | 0 | ISL32457EIBZ-ND | kr.3.80874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.25.22100 | kr.252.21 |
| 25 | kr.23.04720 | kr.576.18 |
| 100 | kr.20.69760 | kr.2,069.76 |
| 250 | kr.19.59236 | kr.4,898.09 |
| 980 | kr.18.40289 | kr.18,034.83 |
| 1.960 | kr.17.95576 | kr.35,193.29 |
| 2.940 | kr.17.73233 | kr.52,133.05 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |


