0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32273EFVZ

DigiKey Part Number
ISL32273EFVZ-ND
Manufacturer
Manufacturer Product Number
ISL32273EFVZ
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32273EFVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
30 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.22000kr.20.22
10kr.14.53800kr.145.38
96kr.11.74885kr.1,127.89
192kr.11.20563kr.2,151.48
288kr.10.93497kr.3,149.27
576kr.10.53991kr.6,070.99
1.056kr.10.25345kr.10,827.64
2.592kr.9.91105kr.25,689.44
5.088kr.9.70587kr.49,383.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.22000
Unit Price with VAT:kr.25.27500