
ISL32172EFVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32172EFVZ-TTR-ND - Tape & Reel (TR) 20-ISL32172EFVZ-TCT-ND - Cut Tape (CT) 20-ISL32172EFVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32172EFVZ-T |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32172EFVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.73000 | kr.17.73 |
| 10 | kr.13.24200 | kr.132.42 |
| 25 | kr.12.11400 | kr.302.85 |
| 100 | kr.10.87680 | kr.1,087.68 |
| 250 | kr.10.28632 | kr.2,571.58 |
| 500 | kr.9.93036 | kr.4,965.18 |
| 1.000 | kr.9.63757 | kr.9,637.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.32841 | kr.23,321.03 |
| 5.000 | kr.9.14212 | kr.45,710.60 |
| Unit Price without VAT: | kr.17.73000 |
|---|---|
| Unit Price with VAT: | kr.22.16250 |


