ISL3179EIRZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.40000
Datasheet
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EIRZ-T7A

DigiKey Part Number
ISL3179EIRZ-T7ATR-ND - Tape & Reel (TR)
ISL3179EIRZ-T7ACT-ND - Cut Tape (CT)
ISL3179EIRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3179EIRZ-T7A
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
28 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
40Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-VFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EIRZ-TRenesas Electronics Corporation020-ISL3179EIRZ-TCT-NDkr.19.40000Parametric Equivalent
Available To Order
Factory Stock: 14.250
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.99000kr.25.99
10kr.18.88700kr.188.87
25kr.17.18920kr.429.73
100kr.15.35480kr.1,535.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.49300kr.3,623.25
500kr.13.97704kr.6,988.52
750kr.13.71968kr.10,289.76
1.250kr.13.43527kr.16,794.09
1.750kr.13.26947kr.23,221.57
2.500kr.13.11026kr.32,775.65
Manufacturers Standard Package
Unit Price without VAT:kr.25.99000
Unit Price with VAT:kr.32.48750