ISL3179EFUZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 62
Unit Price: kr.23.39000
Datasheet
1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EFUZ-T

DigiKey Part Number
ISL3179EFUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3179EFUZ-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3179EFUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
28 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
40Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EIUZ-T7ARenesas Electronics Corporation62ISL3179EIUZ-T7ACT-NDkr.23.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types