1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3178EIBZ-T7A

DigiKey Part Number
ISL3178EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL3178EIBZ-T7ACT-ND - Cut Tape (CT)
ISL3178EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3178EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3178EIBZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.05000kr.21.05
10kr.15.15900kr.151.59
25kr.13.75520kr.343.88
100kr.12.23680kr.1,223.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.52308kr.2,880.77
500kr.11.09640kr.5,548.20
750kr.10.88349kr.8,162.62
1.250kr.10.64836kr.13,310.45
1.750kr.10.51129kr.18,394.76
2.500kr.10.37960kr.25,949.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.05000
Unit Price with VAT:kr.26.31250