1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 10-MSOP
10-MSOP, M10.118 PKG

ISL3176EIUZ-T7A

DigiKey Part Number
ISL3176EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL3176EIUZ-T7ACT-ND - Cut Tape (CT)
ISL3176EIUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3176EIUZ-T7A
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.38000kr.22.38
10kr.16.16100kr.161.61
25kr.14.67600kr.366.90
100kr.13.07120kr.1,307.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.31760kr.3,079.40
500kr.11.86658kr.5,933.29
750kr.11.64159kr.8,731.19
1.250kr.11.39308kr.14,241.35
1.750kr.11.24818kr.19,684.31
2.500kr.11.10905kr.27,772.62
Manufacturers Standard Package
Unit Price without VAT:kr.22.38000
Unit Price with VAT:kr.27.97500