


ISL3171EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3171EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3171EIBZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL3171EIBZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3171EIBZ | Renesas Electronics Corporation | 1.478 | ISL3171EIBZ-ND | kr.14.77000 | MFR Recommended |
| ISL3171EIBZ-T | Renesas Electronics Corporation | 3.967 | 20-ISL3171EIBZ-TCT-ND | kr.14.77000 | Parametric Equivalent |
| ISL83071EIBZA-T | Renesas Electronics Corporation | 1.209 | ISL83071EIBZA-TCT-ND | kr.12.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.13.51100 | kr.135.11 |
| 25 | kr.12.36040 | kr.309.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.55700 | kr.3,139.25 |
| 500 | kr.11.26744 | kr.5,633.72 |
| 1.250 | kr.9.50265 | kr.11,878.31 |
| 2.500 | kr.9.02750 | kr.22,568.75 |
| 6.250 | kr.8.68813 | kr.54,300.81 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

