1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 8-SOIC
8-SOIC

ISL3171EIBZ-T7A

DigiKey Part Number
ISL3171EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL3171EIBZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL3171EIBZ-T7A
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3171EIBZRenesas Electronics Corporation1.478ISL3171EIBZ-NDkr.14.77000MFR Recommended
ISL3171EIBZ-TRenesas Electronics Corporation3.96720-ISL3171EIBZ-TCT-NDkr.14.77000Parametric Equivalent
ISL83071EIBZA-TRenesas Electronics Corporation1.209ISL83071EIBZA-TCT-NDkr.12.81000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.13.51100kr.135.11
25kr.12.36040kr.309.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.55700kr.3,139.25
500kr.11.26744kr.5,633.72
1.250kr.9.50265kr.11,878.31
2.500kr.9.02750kr.22,568.75
6.250kr.8.68813kr.54,300.81
Manufacturers Standard Package
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250