1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3156EIBZ

DigiKey Part Number
ISL3156EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL3156EIBZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3156EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.882
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.96000kr.12.96
10kr.9.57800kr.95.78
25kr.8.72560kr.218.14
100kr.7.78970kr.778.97
250kr.7.34344kr.1,835.86
500kr.7.07436kr.3,537.18
1.000kr.6.85274kr.6,852.74
3.000kr.6.57911kr.19,737.33
5.000kr.6.47792kr.32,389.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.96000
Unit Price with VAT:kr.16.20000