1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3155EIBZ-T

DigiKey Part Number
20-ISL3155EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL3155EIBZ-TCT-ND - Cut Tape (CT)
20-ISL3155EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3155EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3155EIBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3155EIBZ-T7ARenesas Electronics Corporation143ISL3155EIBZ-T7ACT-NDkr.20.22000Parametric Equivalent
SP3494CN-L/TRMaxLinear, Inc.7731016-1820-1-NDkr.10.78000Similar
SP3494EN-LMaxLinear, Inc.981016-1150-5-NDkr.10.90000Similar
SP483EEN-L/TRMaxLinear, Inc.11.3121016-1823-1-NDkr.6.97000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.46700kr.104.67
25kr.9.44160kr.236.04
100kr.8.33770kr.833.77
250kr.7.81976kr.1,954.94
500kr.7.51024kr.3,755.12
1.000kr.7.25683kr.7,256.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.99071kr.17,476.78
5.000kr.6.83102kr.34,155.10
7.500kr.6.75121kr.50,634.08
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250