1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3152EIBZ-T7A

DigiKey Part Number
ISL3152EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL3152EIBZ-T7ACT-ND - Cut Tape (CT)
ISL3152EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3152EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
115Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.86000kr.20.86
10kr.15.03800kr.150.38
25kr.13.63880kr.340.97
100kr.12.13220kr.1,213.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.42368kr.2,855.92
500kr.11.00002kr.5,500.01
750kr.10.78865kr.8,091.49
1.250kr.10.55514kr.13,193.92
1.750kr.10.41901kr.18,233.27
2.500kr.10.28840kr.25,721.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.86000
Unit Price with VAT:kr.26.07500