1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3152EIBZ-T7

DigiKey Part Number
20-ISL3152EIBZ-T7TR-ND - Tape & Reel (TR)
20-ISL3152EIBZ-T7CT-ND - Cut Tape (CT)
20-ISL3152EIBZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3152EIBZ-T7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3152EIBZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
115Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.83452kr.6,834.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.21200kr.92.12
25kr.8.38920kr.209.73
100kr.7.48180kr.748.18
250kr.7.04932kr.1,762.33
500kr.6.78862kr.3,394.31
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.08000kr.19.08
10kr.12.10900kr.121.09
25kr.10.28360kr.257.09
100kr.8.22040kr.822.04
250kr.7.20732kr.1,801.83
500kr.6.58410kr.3,292.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250