1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3152EIBZ-T

DigiKey Part Number
ISL3152EIBZ-TTR-ND - Tape & Reel (TR)
ISL3152EIBZ-TCT-ND - Cut Tape (CT)
ISL3152EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3152EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
115Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.9.94700kr.99.47
25kr.8.96720kr.224.18
100kr.7.91110kr.791.11
250kr.7.41576kr.1,853.94
500kr.7.11956kr.3,559.78
1.000kr.6.87706kr.6,877.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.62246kr.16,556.15
5.000kr.6.46967kr.32,348.35
7.500kr.6.39334kr.47,950.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750