


ISL31472EIBZ | |
---|---|
DigiKey Part Number | 20-ISL31472EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL31472EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL31472EIBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.54000 | kr.20.54 |
10 | kr.15.42400 | kr.154.24 |
25 | kr.14.13880 | kr.353.47 |
100 | kr.12.72580 | kr.1,272.58 |
250 | kr.12.05248 | kr.3,013.12 |
980 | kr.11.32134 | kr.11,094.91 |
1.960 | kr.11.04487 | kr.21,647.95 |
2.940 | kr.10.90640 | kr.32,064.82 |
5.880 | kr.10.70336 | kr.62,935.76 |
Unit Price without VAT: | kr.20.54000 |
---|---|
Unit Price with VAT: | kr.25.67500 |