
ISL28433FVZ | |
|---|---|
DigiKey Part Number | ISL28433FVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28433FVZ |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28433FVZ Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 180 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8504ARUZ | Analog Devices Inc. | 37 | 505-AD8504ARUZ-ND | kr.28.21000 | Similar |
| MAX4294EUD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4294EUD+-ND | kr.29.38854 | Similar |
| MCP6V34-E/ST | Microchip Technology | 8 | MCP6V34-E/ST-ND | kr.25.36000 | Similar |
| OPA4330AIPW | Texas Instruments | 267 | 296-33478-5-ND | kr.31.07000 | Similar |
| OPA4330AIPWR | Texas Instruments | 4.240 | 296-27656-1-ND | kr.26.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.64000 | kr.49.64 |
| 10 | kr.37.10800 | kr.371.08 |
| 94 | kr.30.94255 | kr.2,908.60 |
| 188 | kr.29.72043 | kr.5,587.44 |
| 282 | kr.29.11117 | kr.8,209.35 |
| 564 | kr.28.22098 | kr.15,916.63 |
| 1.034 | kr.27.57508 | kr.28,512.63 |
| Unit Price without VAT: | kr.49.64000 |
|---|---|
| Unit Price with VAT: | kr.62.05000 |

