ISL28433FVZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 125
Unit Price: kr.25.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.32813
Datasheet

Similar


Texas Instruments
In Stock: 2.109
Unit Price: kr.17.09000
Datasheet

Similar


Texas Instruments
In Stock: 3.358
Unit Price: kr.16.13000
Datasheet

Similar


STMicroelectronics
In Stock: 11.250
Unit Price: kr.11.90000
Datasheet

Similar


STMicroelectronics
In Stock: 11.169
Unit Price: kr.20.10000
Datasheet
ISL28413FVZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28433FVZ-T13

DigiKey Part Number
ISL28433FVZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28433FVZ-T13
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28433FVZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
180 pA
Voltage - Input Offset
2 µV
Current - Supply
18µA (x4 Channels)
Current - Output / Channel
19 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.500
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.24544kr.63,113.60
Manufacturers Standard Package
Unit Price without VAT:kr.25.24544
Unit Price with VAT:kr.31.55680