Similar

ISL28417FVZ-T7A | |
|---|---|
DigiKey Part Number | ISL28417FVZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28417FVZ-T7A |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 440µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 43 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 80 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33179DTBR2G | onsemi | 6.396 | MC33179DTBR2GOSCT-ND | kr.4.88000 | Similar |


