ISL28345FBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 236
Unit Price: kr.92.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: kr.92.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.55.83610
Datasheet

Similar


onsemi
In Stock: 31.054
Unit Price: kr.2.41000
Datasheet

Similar


Texas Instruments
In Stock: 1.269
Unit Price: kr.9.13000
Datasheet

Similar


Texas Instruments
In Stock: 5.086
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 5.133
Unit Price: kr.9.13000
Datasheet

Similar


Texas Instruments
In Stock: 4.125
Unit Price: kr.6.09000
Datasheet

Similar


Texas Instruments
In Stock: 359
Unit Price: kr.85.72000
Datasheet

Similar


Texas Instruments
In Stock: 346
Unit Price: kr.72.66000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
14-SOIC,M14

ISL28345FBZ

DigiKey Part Number
ISL28345FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28345FBZ
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28345FBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
200 pA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-4ARZAnalog Devices Inc.236505-ADA4004-4ARZ-NDkr.92.12000Similar
ADA4004-4ARZ-R7Analog Devices Inc.1.033ADA4004-4ARZ-R7CT-NDkr.92.12000Similar
ADA4004-4ARZ-RLAnalog Devices Inc.0ADA4004-4ARZ-RLTR-NDkr.55.83610Similar
LM324ADR2Gonsemi31.054LM324ADR2GOSCT-NDkr.2.41000Similar
LM324AM/NOPBTexas Instruments1.269LM324AMNS/NOPB-NDkr.9.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types