ISL28290FBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.305
Unit Price: kr.5.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 154
Unit Price: kr.7.16000
Datasheet

Similar


onsemi
In Stock: 2.518
Unit Price: kr.5.64000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.549
Unit Price: kr.30.88000
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: kr.26.18000
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28290FBZ

DigiKey Part Number
ISL28290FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28290FBZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28290FBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
240 µV
Mfr
Current - Supply
8.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
144 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
50V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
170 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2.305BU7266F-E2CT-NDkr.5.14000Similar
BU7266SF-E2Rohm Semiconductor0BU7266SF-E2CT-NDkr.5.77000Similar
BU7486F-E2Rohm Semiconductor0BU7486F-E2CT-NDkr.4.82000Similar
LMR932F-GE2Rohm Semiconductor1.450LMR932F-GE2CT-NDkr.4.76000Similar
NCS20032DR2Gonsemi154NCS20032DR2GOSCT-NDkr.7.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types