ISL28208FUZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28217FUZ

DigiKey Part Number
ISL28217FUZ-ND
Manufacturer
Manufacturer Product Number
ISL28217FUZ
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28217FUZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
4 µV
Current - Supply
440µA (x2 Channels)
Current - Output / Channel
43 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Factory Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.21.18400kr.211.84
50kr.18.47680kr.923.84
100kr.17.63900kr.1,763.90
250kr.16.75444kr.4,188.61
500kr.16.22106kr.8,110.53
1.000kr.15.78208kr.15,782.08
2.500kr.15.31871kr.38,296.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500