X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28217FBZ-T7A

DigiKey Part Number
ISL28217FBZ-T7ATR-ND - Tape & Reel (TR)
ISL28217FBZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Renesas Electronics Corporation
Manufacturer Product Number
ISL28217FBZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
8 µV
Current - Supply
440µA (x2 Channels)
Current - Output / Channel
43 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.39.55000kr.39.55
Unit Price without VAT:kr.39.55000
Unit Price with VAT:kr.49.43750