
ISL28217FBZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL28217FBZ-T7TR-ND - Tape & Reel (TR) 20-ISL28217FBZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28217FBZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28217FBZ-T7 Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 440µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 43 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC1458DT | STMicroelectronics | 3.363 | 497-1948-1-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.21.61300 | kr.216.13 |
| 25 | kr.19.89240 | kr.497.31 |
| 100 | kr.17.99800 | kr.1,799.80 |
| 250 | kr.17.09544 | kr.4,273.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.18394 | kr.17,183.94 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |

