Similar
Similar
Similar
Similar
Similar
Similar

ISL28207FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28207FBZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28207FBZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28207FBZ-T7 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.32V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1.401 | 505-AD706ARZ-ND | kr.59.47000 | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 3.896 | AD706ARZ-REELCT-ND | kr.59.47000 | Similar |
| AD706ARZ-REEL7 | Analog Devices Inc. | 0 | AD706ARZ-REEL7CT-ND | kr.59.47000 | Similar |
| AD706JRZ | Analog Devices Inc. | 1.783 | 505-AD706JRZ-ND | kr.55.54000 | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 4.392 | AD706JRZ-REELCT-ND | kr.55.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.35557 | kr.18,355.57 |
| Unit Price without VAT: | kr.18.35557 |
|---|---|
| Unit Price with VAT: | kr.22.94446 |




