Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-UTDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28191FRUZ-T7

DigiKey Part Number
ISL28191FRUZ-T7TR-ND - Tape & Reel (TR)
ISL28191FRUZ-T7CT-ND - Cut Tape (CT)
ISL28191FRUZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28191FRUZ-T7
Description
IC OPAMP VFB 1 CIRCUIT 6UTDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
270 µV
Mfr
Current - Supply
2.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
130 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
17V/µs
Package / Case
6-UFDFN Exposed Pad
-3db Bandwidth
61 MHz
Supplier Device Package
6-UTDFN (1.6x1.6)
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.10.41700kr.104.17
25kr.9.50240kr.237.56
100kr.8.49240kr.849.24
250kr.8.01148kr.2,002.87
500kr.7.72162kr.3,860.81
1.000kr.7.48285kr.7,482.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.81088kr.23,432.64
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750