Similar
Similar
Similar

ISL28148FHZ-T7A | |
|---|---|
DigiKey Part Number | ISL28148FHZ-T7ATR-ND - Tape & Reel (TR) ISL28148FHZ-T7ACT-ND - Cut Tape (CT) ISL28148FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28148FHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL28148FHZ-T7A Models |
Category | Voltage - Input Offset 2.3 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 6-SOT |
-3db Bandwidth 13 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6283T-E/CH | Microchip Technology | 1.024 | MCP6283T-E/CHCT-ND | kr.4.18000 | Similar |
| TLV2460IDBVR | Texas Instruments | 8.101 | 296-7481-1-ND | kr.14.33000 | Similar |
| TLV2460IDBVT | Texas Instruments | 28.958 | 296-26794-1-ND | kr.16.61000 | Similar |



