Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28130FEZ-T7A

DigiKey Part Number
ISL28130FEZ-T7ATR-ND - Tape & Reel (TR)
ISL28130FEZ-T7ACT-ND - Cut Tape (CT)
ISL28130FEZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28130FEZ-T7A
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28130FEZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
400 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8500AKSZ-REEL7Analog Devices Inc.5.705505-AD8500AKSZ-REEL7CT-NDkr.16.42000Similar
MAX4291EXK+TAnalog Devices Inc./Maxim Integrated4.950MAX4291EXK+TCT-NDkr.15.79000Similar
OPA330AIDCKRTexas Instruments3.757296-25615-1-NDkr.13.76000Similar
OPA330AIDCKTTexas Instruments2.291296-25308-1-NDkr.16.23000Similar
In-Stock: 127
Factory Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.10.41700kr.104.17
25kr.9.50240kr.237.56
100kr.8.49240kr.849.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.81088kr.1,952.72
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750