MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28130CHZ-T7A | |
|---|---|
DigiKey Part Number | ISL28130CHZ-T7ATR-ND - Tape & Reel (TR) ISL28130CHZ-T7ACT-ND - Cut Tape (CT) ISL28130CHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28130CHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28130CHZ-T7A Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28130CHZ-T7 | Renesas Electronics Corporation | 0 | ISL28130CHZ-T7-ND | kr.4.49126 | MFR Recommended |
| AS333W5-7 | Diodes Incorporated | 14.964 | 31-AS333W5-7CT-ND | kr.1.46000 | Similar |
| MAX4040EUK+T | Analog Devices Inc./Maxim Integrated | 7.103 | MAX4040EUK+TCT-ND | kr.25.99000 | Similar |
| MAX4240EUK+T | Analog Devices Inc./Maxim Integrated | 2.860 | MAX4240EUK+TCT-ND | kr.38.23000 | Similar |
| OPA313IDBVR | Texas Instruments | 2.141 | 296-35607-1-ND | kr.6.72000 | Similar |






