
ISL28130CEZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL28130CEZ-T7ATR-ND - Tape & Reel (TR) 20-ISL28130CEZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28130CEZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28130CEZ-T7A Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28130CEZ-T7 | Renesas Electronics Corporation | 0 | ISL28130CEZ-T7-ND | kr.4.49126 | MFR Recommended |
| AD8500AKSZ-REEL7 | Analog Devices Inc. | 5.705 | 505-AD8500AKSZ-REEL7CT-ND | kr.16.42000 | Similar |
| AS333SE-7 | Diodes Incorporated | 0 | 31-AS333SE-7CT-ND | kr.1.33000 | Similar |
| MAX4291EXK+T | Analog Devices Inc./Maxim Integrated | 4.950 | MAX4291EXK+TCT-ND | kr.15.79000 | Similar |
| MAX4490AXK+T | Analog Devices Inc./Maxim Integrated | 997 | MAX4490AXK+TCT-ND | kr.22.19000 | Similar |


