Power Supply Controller Digital Power Monitor 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28023FR60Z

DigiKey Part Number
ISL28023FR60Z-ND
Manufacturer
Manufacturer Product Number
ISL28023FR60Z
Description
IC VOLT MONITOR PRECISION 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL28023FR60Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Current - Supply
700 µA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-VFQFN Exposed Pad
Applications
Digital Power Monitor
Supplier Device Package
24-QFN (4x4)
Voltage - Input
0V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
10kr.26.42500kr.264.25
75kr.22.14693kr.1,661.02
150kr.21.17140kr.3,175.71
300kr.20.37297kr.6,111.89
525kr.19.83526kr.10,413.51
1.050kr.19.27879kr.20,242.73
2.550kr.18.71006kr.47,710.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500