
ISL28023EVAL1Z | |
|---|---|
DigiKey Part Number | 20-ISL28023EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28023EVAL1Z |
Description | EVAL BOARD FOR ISL28023 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28023 - Current, Power, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Current, Power, Voltage Monitor |
Manufacturer Renesas Electronics Corporation | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part ISL28023 |
Part Status Active | Primary Attributes Current Shunt Monitor |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.715.79000 | kr.715.79 |
| Unit Price without VAT: | kr.715.79000 |
|---|---|
| Unit Price with VAT: | kr.894.73750 |


