
ISL28005FH-50EVAL1Z | |
|---|---|
DigiKey Part Number | ISL28005FH-50EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28005FH-50EVAL1Z |
Description | EVAL BOARD FOR ISL28005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28005 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 160kHz |
Manufacturer Renesas Electronics Corporation | Current - Supply (Main IC) 50µA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 2.7V ~ 28V |
Part Status Active | Utilized IC / Part ISL28005 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Slew Rate 0.67V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.69000 | kr.347.69 |
| Unit Price without VAT: | kr.347.69000 |
|---|---|
| Unit Price with VAT: | kr.434.61250 |

