
ISL26710IHZ-T7A | |
|---|---|
DigiKey Part Number | ISL26710IHZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL26710IHZ-T7A |
Description | IC ADC 10BIT SOT-23-8 |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISL26710IHZ-T7A Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-8 |
Input Type Differential | Supplier Device Package SOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL267440IHZ-T7A | Renesas Electronics Corporation | 500 | ISL267440IHZ-T7ATR-ND | kr.5.17320 | Parametric Equivalent |
| AD7440BRTZ-REEL7 | Analog Devices Inc. | 0 | 505-AD7440BRTZ-REEL7TR-ND | kr.4.54025 | Similar |

