Power Supply Controller Digital Power Monitor 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28025FR12Z

DigiKey Part Number
20-ISL28025FR12Z-ND
Manufacturer
Manufacturer Product Number
ISL28025FR12Z
Description
PRECISION DIGITAL POWER MONITOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Current - Supply
1.3 mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
20-VFQFN Exposed Pad
Applications
Digital Power Monitor
Supplier Device Package
20-QFN (4x4)
Voltage - Input
0V ~ 60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.89000kr.31.89
10kr.23.40700kr.234.07
75kr.19.55000kr.1,466.25
150kr.18.67047kr.2,800.57
300kr.17.95130kr.5,385.39
525kr.17.46676kr.9,170.05
1.050kr.16.96548kr.17,813.75
2.550kr.16.45302kr.41,955.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.89000
Unit Price with VAT:kr.39.86250