
ISL21010CFH325Z-TK | |
|---|---|
DigiKey Part Number | ISL21010CFH325Z-TKTR-ND - Tape & Reel (TR) ISL21010CFH325Z-TKCT-ND - Cut Tape (CT) ISL21010CFH325Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH325Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 67µVp-p |
Manufacturer Renesas Electronics Corporation | Noise - 10Hz to 10kHz 37µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.6V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.94700 | kr.99.47 |
| 25 | kr.8.96720 | kr.224.18 |
| 100 | kr.7.91110 | kr.791.11 |
| 250 | kr.7.41576 | kr.1,853.94 |
| 500 | kr.7.11956 | kr.3,559.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.87706 | kr.6,877.06 |
| 2.000 | kr.6.67843 | kr.13,356.86 |
| 3.000 | kr.6.57929 | kr.19,737.87 |
| 5.000 | kr.6.46967 | kr.32,348.35 |
| 7.000 | kr.6.40572 | kr.44,840.04 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |


