Parametric Equivalent

ISL1904FAZ-T7A | |
|---|---|
DigiKey Part Number | ISL1904FAZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL1904FAZ-T7A |
Description | IC LED DRIVER OFFL TRIAC 16QSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 20V |
Manufacturer Renesas Electronics Corporation | Frequency 25kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming Triac |
Part Status Obsolete | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TA) |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Supply (Min) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL1904FAZ-T7A | Rochester Electronics, LLC | 602 | 2156-ISL1904FAZ-T7A-ND | kr.11.79242 | Parametric Equivalent |



