
ISL12058DBEV1Z | |
---|---|
DigiKey Part Number | ISL12058DBEV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL12058DBEV1Z |
Description | EVAL BOARD FOR ISL12058 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL12058 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | ISL12058 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.589.38000 | kr.589.38 |
Unit Price without VAT: | kr.589.38000 |
---|---|
Unit Price with VAT: | kr.736.72500 |