
ISL12057IUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL12057IUZ-TTR-ND - Tape & Reel (TR) 20-ISL12057IUZ-TCT-ND - Cut Tape (CT) 20-ISL12057IUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL12057IUZ-T |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12057IUZ-T Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.65µA @ 1.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Features Alarm, Leap Year | Supplier Device Package 8-MSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1307+ | Analog Devices Inc./Maxim Integrated | 138 | DS1307+-ND | kr.43.43000 | Similar |
| DS1341U+ | Analog Devices Inc./Maxim Integrated | 104 | DS1341U+-ND | kr.33.48000 | Similar |
| DS1341U+T&R | Analog Devices Inc./Maxim Integrated | 3.098 | DS1341U+T&RCT-ND | kr.29.48000 | Similar |
| DS1342U+ | Analog Devices Inc./Maxim Integrated | 144 | DS1342U+-ND | kr.33.48000 | Similar |
| DS1342U+T&R | Analog Devices Inc./Maxim Integrated | 4.064 | DS1342U+T&RCT-ND | kr.29.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.13.53000 | kr.135.30 |
| 25 | kr.12.37840 | kr.309.46 |
| 100 | kr.11.11020 | kr.1,111.02 |
| 250 | kr.10.50540 | kr.2,626.35 |
| 500 | kr.10.14084 | kr.5,070.42 |
| 1.000 | kr.10.08821 | kr.10,088.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.52405 | kr.23,810.13 |
| 5.000 | kr.9.33318 | kr.46,665.90 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |





