
IS82C59AZ | |
|---|---|
DigiKey Part Number | 20-IS82C59AZ-ND |
Manufacturer | |
Manufacturer Product Number | IS82C59AZ |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | IS82C59AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.86000 | kr.225.86 |
| 10 | kr.183.50100 | kr.1,835.01 |
| 25 | kr.172.91280 | kr.4,322.82 |
| 100 | kr.161.28260 | kr.16,128.26 |
| Unit Price without VAT: | kr.225.86000 |
|---|---|
| Unit Price with VAT: | kr.282.32500 |

