IDT71V632S8PFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 29
Unit Price: kr.86.48000
Datasheet
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 8 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V632S8PFG

DigiKey Part Number
800-1486-ND
Manufacturer
Manufacturer Product Number
IDT71V632S8PFG
Description
IC SRAM 2MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 8 ns 100-TQFP (14x14)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64K x 32
Mfr
Memory Interface
Parallel
Packaging
Tray
Access Time
8 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61LP6432A-133TQLIISSI, Integrated Silicon Solution Inc29706-1097-NDkr.86.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types