Similar

IDT71V632S8PF | |
|---|---|
DigiKey Part Number | IDT71V632S8PF-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V632S8PF |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 8 ns 100-TQFP (14x14) |
Category | Memory Organization 64K x 32 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LP6432A-133TQLI | ISSI, Integrated Silicon Solution Inc | 29 | 706-1097-ND | kr.11.59000 | Similar |


