Similar
Similar
Similar
Similar
Similar
Similar

IDT71V424L10PHI | |
|---|---|
DigiKey Part Number | IDT71V424L10PHI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V424L10PHI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LV5128AL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1038-ND | kr.65.62000 | Similar |
| IS61LV5128AL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LV5128AL-10TLI-TR-ND | kr.43.64329 | Similar |
| IS61WV5128EDBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 196 | 706-1147-ND | kr.45.65000 | Similar |
| IS61WV5128EDBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV5128EDBLL-10TLI-TR-ND | kr.29.97425 | Similar |
| IS64WV5128EDBLL-10CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV5128EDBLL-10CTLA3-ND | kr.75.50185 | Similar |


