Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V016SA12PH | |
|---|---|
DigiKey Part Number | IDT71V016SA12PH-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V016SA12PH |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V016SA12PHG | Renesas Electronics Corporation | 254 | 800-1450-5-ND | kr.19.72000 | Direct |
| IS61C6416AL-12TLI | ISSI, Integrated Silicon Solution Inc | 5 | 706-1089-ND | kr.26.18000 | Similar |
| IS61C6416AL-12TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C6416AL-12TLI-TR-ND | kr.16.89103 | Similar |
| IS61WV6416BLL-12TLI | ISSI, Integrated Silicon Solution Inc | 509 | 706-1040-ND | kr.40.77000 | Similar |
| IS61WV6416BLL-12TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416BLL-12TLI-TR-ND | kr.26.65463 | Similar |



