Similar

IDT5V2528APGGI | |
|---|---|
DigiKey Part Number | IDT5V2528APGGI-ND |
Manufacturer | |
Manufacturer Product Number | IDT5V2528APGGI |
Description | IC CLK DRVR ZD BUFFER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver, Zero Delay Buffer IC 167MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 167MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


