CV193DPAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS932SQ420BGLF

DigiKey Part Number
800-1915-5-ND
Manufacturer
Manufacturer Product Number
ICS932SQ420BGLF
Description
IC CLOCK SYNTHESIZER 64TSSOP
Customer Reference
Detailed Description
Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel, Romley
Input
Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
No/Yes
Frequency - Max
146.7MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.